VJ1206Y153KXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩127.52233
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩131.31930
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩136.22117
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩131.31930
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩142.90717
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩137.81670
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩142.90717
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩137.81670
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩263.77150
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩255.19800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩263.77150
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩255.19800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩122.73467
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩128.17460
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y153KXAAC

DigiKey Part Number
VJ1206Y153KXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y153KXAAC
Description
CAP CER 0.015UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y153KXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y153JXAACVishay Vitramon0VJ1206Y153JXAAC-ND₩127.52233Upgrade
VJ1206Y153JXAAPVishay Vitramon0VJ1206Y153JXAAP-ND₩131.31930Upgrade
VJ1206Y153JXAMCVishay Vitramon0VJ1206Y153JXAMC-ND₩136.22117Upgrade
VJ1206Y153JXAMPVishay Vitramon0VJ1206Y153JXAMP-ND₩131.31930Upgrade
VJ1206Y153JXBACVishay Vitramon0VJ1206Y153JXBAC-ND₩142.90717Upgrade
Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₩124.33217₩745,993