Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1111D1R5BXLQR | |
|---|---|
DigiKey Part Number | 720-VJ1111D1R5BXLQRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1111D1R5BXLQR |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1111D1R5BXLAJ | Vishay Vitramon | 0 | 720-VJ1111D1R5BXLAJTR-ND | ₩433.94980 | Parametric Equivalent |
| VJ1111D1R5BXLAR | Vishay Vitramon | 0 | 720-VJ1111D1R5BXLARTR-ND | ₩419.49589 | Parametric Equivalent |
| VJ1111D1R5BXLAT | Vishay Vitramon | 0 | 720-VJ1111D1R5BXLATTR-ND | ₩433.94980 | Parametric Equivalent |
| VJ1111D1R5BXLQJ | Vishay Vitramon | 0 | 720-VJ1111D1R5BXLQJTR-ND | ₩433.94980 | Parametric Equivalent |
| VJ1111D1R5BXLQT | Vishay Vitramon | 0 | 720-VJ1111D1R5BXLQTTR-ND | ₩433.94980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₩419.49589 | ₩3,775,463 |
