VJ0805Y223MXJMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5,548
Unit Price: ₩703.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩118.02340
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩117.94700
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩118.02340
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩122.52817
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩118.02340
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩122.52817
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩118.02340
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩108.70017
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩104.15410
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩108.70017
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩104.15410
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩198.96817
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩191.95000
Datasheet
0.022 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y223MXJMP

DigiKey Part Number
VJ0805Y223MXJMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y223MXJMP
Description
CAP CER 0.022UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y223MXJMP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩91.52160₩915,216
Manufacturers Standard Package