
VJ0805Y221KXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y221KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y221KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y221KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y221KXBCW1BC |
Description | CAP CER 220PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y221KXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A221JXBAC | Vishay Vitramon | 2,178 | 720-1997-1-ND | ₩443.00000 | Similar |
| VJ0805A221JXBCW1BC | Vishay Vitramon | 1,581 | 720-VJ0805A221JXBCW1BCCT-ND | ₩336.00000 | Similar |
| VJ0805A221JXBMC | Vishay Vitramon | 1,865 | 720-VJ0805A221JXBMCCT-ND | ₩413.00000 | Similar |
| VJ0805A221KXBAC | Vishay Vitramon | 6,000 | 720-VJ0805A221KXBACCT-ND | ₩382.00000 | Similar |
| KGM21NR72A221KT | KYOCERA AVX | 1,943 | 478-KGM21NR72A221KTCT-ND | ₩214.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩413.00000 | ₩413 |
| 10 | ₩243.10000 | ₩2,431 |
| 50 | ₩175.50000 | ₩8,775 |
| 100 | ₩154.87000 | ₩15,487 |
| 500 | ₩120.22400 | ₩60,112 |
| 1,000 | ₩109.52300 | ₩109,523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩93.49750 | ₩373,990 |
| 8,000 | ₩87.54863 | ₩700,389 |
| 12,000 | ₩84.56942 | ₩1,014,833 |
| 20,000 | ₩81.26720 | ₩1,625,344 |
| 28,000 | ₩79.33761 | ₩2,221,453 |
| 40,000 | ₩77.48150 | ₩3,099,260 |