
VJ0805Y104KXXAT | |
|---|---|
DigiKey Part Number | 720-VJ0805Y104KXXATTR-ND - Tape & Reel (TR) 720-VJ0805Y104KXXATCT-ND - Cut Tape (CT) 720-VJ0805Y104KXXATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXXAT |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXXAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩703.00000 | ₩703 |
| 10 | ₩428.10000 | ₩4,281 |
| 50 | ₩318.90000 | ₩15,945 |
| 100 | ₩285.27000 | ₩28,527 |
| 500 | ₩228.40200 | ₩114,201 |
| 1,000 | ₩210.85200 | ₩210,852 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩189.19933 | ₩567,598 |
| 6,000 | ₩178.60200 | ₩1,071,612 |
| 9,000 | ₩173.29456 | ₩1,559,651 |
| 15,000 | ₩167.41480 | ₩2,511,222 |
| 21,000 | ₩163.97619 | ₩3,443,500 |
| 30,000 | ₩160.66923 | ₩4,820,077 |