0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104KXBAT

DigiKey Part Number
720-VJ0805Y104KXBATTR-ND - Tape & Reel (TR)
720-VJ0805Y104KXBATCT-ND - Cut Tape (CT)
720-VJ0805Y104KXBATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y104KXBAT
Description
MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩657.00000₩657
10₩397.50000₩3,975
50₩295.66000₩14,783
100₩264.18000₩26,418
500₩211.25000₩105,625
1,000₩194.90700₩194,907
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩174.74200₩524,226
6,000₩164.87083₩989,225
9,000₩159.92944₩1,439,365
15,000₩154.45060₩2,316,759
21,000₩151.24929₩3,176,235
30,000₩148.16977₩4,445,093
Manufacturers Standard Package