220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A221KXBAC

DigiKey Part Number
720-VJ0805A221KXBACTR-ND - Tape & Reel (TR)
720-VJ0805A221KXBACCT-ND - Cut Tape (CT)
720-VJ0805A221KXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A221KXBAC
Description
CAP CER 220PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A221KXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩382.00000₩382
10₩226.30000₩2,263
50₩162.66000₩8,133
100₩143.25000₩14,325
500₩110.68600₩55,343
1,000₩100.67100₩100,671
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩88.29833₩264,895
6,000₩82.25200₩493,512
9,000₩79.22411₩713,017
15,000₩75.87127₩1,138,069
21,000₩73.91019₩1,552,114
30,000₩72.02483₩2,160,745
Manufacturers Standard Package