
VJ0805A221JXBAC | |
|---|---|
DigiKey Part Number | 720-1997-2-ND - Tape & Reel (TR) 720-1997-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0805A221JXBAC |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A221JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A221JXBMC | Vishay Vitramon | 1,865 | 720-VJ0805A221JXBMCCT-ND | ₩413.00000 | Parametric Equivalent |
| C0805C221J1GACTU | KEMET | 29,881 | 399-C0805C221J1GACTUCT-ND | ₩443.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩443.00000 | ₩443 |
| 10 | ₩256.80000 | ₩2,568 |
| 50 | ₩186.20000 | ₩9,310 |
| 100 | ₩164.50000 | ₩16,450 |
| 500 | ₩128.08200 | ₩64,041 |
| 1,000 | ₩116.83100 | ₩116,831 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩95.26467 | ₩285,794 |
| 6,000 | ₩88.86400 | ₩533,184 |
| 9,000 | ₩85.66033 | ₩770,943 |
| 15,000 | ₩82.11187 | ₩1,231,678 |
| 21,000 | ₩80.03705 | ₩1,680,778 |
| 30,000 | ₩78.04117 | ₩2,341,235 |