Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y823JXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y823JXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y823JXXACCT-ND - Cut Tape (CT) 720-VJ0603Y823JXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y823JXXAC |
Description | CAP CER 0.082UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y823JXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y823JBXAR31G | Vishay Vitramon | 0 | GA0603Y823JBXAR31G-ND | ₩189.54370 | Parametric Equivalent |
| GA0603Y823JBXAT31G | Vishay Vitramon | 0 | GA0603Y823JBXAT31G-ND | ₩192.46063 | Parametric Equivalent |
| GA0603Y823JXXAC31G | Vishay Vitramon | 0 | GA0603Y823JXXAC31G-ND | ₩153.00425 | Parametric Equivalent |
| GA0603Y823JXXAP31G | Vishay Vitramon | 0 | GA0603Y823JXXAP31G-ND | ₩150.52560 | Parametric Equivalent |
| VJ0603Y823JLXAJ32 | Vishay Vitramon | 0 | 720-VJ0603Y823JLXAJ32TR-ND | ₩373.31000 | Parametric Equivalent |

