1000 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y102MXXAC

DigiKey Part Number
720-VJ0603Y102MXXACTR-ND - Tape & Reel (TR)
720-VJ0603Y102MXXACCT-ND - Cut Tape (CT)
720-VJ0603Y102MXXACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y102MXXAC
Description
CAP CER 1000PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y102MXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,369
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩566.00000₩566
10₩340.90000₩3,409
50₩250.72000₩12,536
100₩223.05000₩22,305
500₩176.36200₩88,181
1,000₩161.94600₩161,946
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩140.37050₩561,482
8,000₩132.35588₩1,058,847
12,000₩128.34275₩1,540,113
20,000₩123.89395₩2,477,879
28,000₩121.29336₩3,396,214
40,000₩118.79158₩4,751,663
Manufacturers Standard Package