
VJ0603A100JXQPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A100JXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A100JXQPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A100JXQPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A100JXQPW1BC |
Description | CAP CER 10PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100JXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A100FXAAC | Vishay Vitramon | 7,446 | 720-VJ0603A100FXAACCT-ND | ₩1,957.00000 | Upgrade |
| VJ0603A100FXACW1BC | Vishay Vitramon | 1,873 | 720-VJ0603A100FXACW1BCCT-ND | ₩214.00000 | Upgrade |
| VJ0603A100FXBAC | Vishay Vitramon | 7,867 | 720-VJ0603A100FXBACCT-ND | ₩1,957.00000 | Upgrade |
| VJ0603A100FXJPW1BC | Vishay Vitramon | 15,000 | 720-VJ0603A100FXJPW1BCCT-ND | ₩214.00000 | Upgrade |
| VJ0603A100FXQPW1BC | Vishay Vitramon | 14,503 | 720-VJ0603A100FXQPW1BCCT-ND | ₩214.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩168.00000 | ₩168 |
| 10 | ₩90.20000 | ₩902 |
| 50 | ₩62.38000 | ₩3,119 |
| 100 | ₩53.97000 | ₩5,397 |
| 500 | ₩39.62600 | ₩19,813 |
| 1,000 | ₩35.22400 | ₩35,224 |
| 2,500 | ₩30.60040 | ₩76,501 |
| 5,000 | ₩27.82120 | ₩139,106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩24.39147 | ₩365,872 |
| 30,000 | ₩22.71490 | ₩681,447 |
| 45,000 | ₩21.87611 | ₩984,425 |
| 75,000 | ₩20.94619 | ₩1,570,964 |
| 105,000 | ₩20.40264 | ₩2,142,277 |
| 150,000 | ₩19.88001 | ₩2,982,002 |