1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y102JXACW1BC

DigiKey Part Number
720-VJ0402Y102JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y102JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y102JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y102JXACW1BC
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y102JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y102JXAACVishay Vitramon22,000720-VJ0402Y102JXAACCT-ND₩627.00000Upgrade
VJ0402Y102JXBACVishay Vitramon8,070720-VJ0402Y102JXBACCT-ND₩627.00000Upgrade
C0402C102J5JACTUKEMET15,967399-13381-1-ND₩290.00000Similar
CC0402JRNPO9BN102YAGEO64,014311-1661-1-ND₩168.00000Similar
KGM05ACG1H102JHKYOCERA AVX9,562478-KGM05ACG1H102JHCT-ND₩642.00000Similar
In-Stock: 5,255
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩168.00000₩168
10₩90.20000₩902
50₩62.06000₩3,103
100₩53.66000₩5,366
500₩39.41200₩19,706
1,000₩35.05500₩35,055
2,500₩30.44160₩76,104
5,000₩27.67120₩138,356
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩19.86520₩198,652
20,000₩18.31195₩366,239
30,000₩17.53433₩526,030
50,000₩16.67340₩833,670
70,000₩16.17011₩1,131,908
100,000₩15.68625₩1,568,625
Manufacturers Standard Package