Upgrade
Upgrade
Parametric Equivalent

HV1825Y562MXHARHV | |
|---|---|
DigiKey Part Number | HV1825Y562MXHARHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1825Y562MXHARHV |
Description | CAP CER 5600PF 3KV X7R 1825 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1825Y562MXHARHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1825Y562JXHARHV | Vishay Vitramon | 0 | HV1825Y562JXHARHV-ND | ₩3,001.26375 | Upgrade |
| HV1825Y562KXHARHV | Vishay Vitramon | 0 | HV1825Y562KXHARHV-ND | ₩2,857.04050 | Upgrade |
| HV1825Y562MXHATHV | Vishay Vitramon | 0 | HV1825Y562MXHATHV-ND | ₩3,031.44200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩2,857.04050 | ₩11,428,162 |
