Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

HV1812Y681MXVARHV | |
|---|---|
DigiKey Part Number | HV1812Y681MXVARHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y681MXVARHV |
Description | CAP CER 680PF 4KV X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y681MXVARHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y681JXMARHV | Vishay Vitramon | 0 | HV1812Y681JXMARHV-ND | ₩1,297.06075 | Upgrade |
| HV1812Y681JXVARHV | Vishay Vitramon | 0 | HV1812Y681JXVARHV-ND | ₩1,396.47850 | Upgrade |
| HV1812Y681KXMARHV | Vishay Vitramon | 0 | HV1812Y681KXMARHV-ND | ₩1,212.13575 | Upgrade |
| HV1812Y681KXVARHV | Vishay Vitramon | 0 | HV1812Y681KXVARHV-ND | ₩1,335.63225 | Upgrade |
| HV1812Y681MXMARHV | Vishay Vitramon | 0 | HV1812Y681MXMARHV-ND | ₩1,212.13575 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩1,335.63225 | ₩5,342,529 |
