100 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV2512AF100MFKET

DigiKey Part Number
3579-CRHV2512AF100MFKETTR-ND - Tape & Reel (TR)
3579-CRHV2512AF100MFKETCT-ND - Cut Tape (CT)
3579-CRHV2512AF100MFKETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV2512AF100MFKET
Description
CRHV2512AF 100M 1% 100 ET E3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩9,421.00000₩9,421
10₩7,749.80000₩77,498
25₩7,169.72000₩179,243
50₩6,760.14000₩338,007
100₩6,374.51000₩637,451
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₩5,899.05200₩1,474,763
500₩5,563.64000₩2,781,820
750₩5,376.59200₩4,032,444
1,250₩5,173.74000₩6,467,175
Manufacturers Standard Package