
597D226X0075Z2T | |
|---|---|
DigiKey Part Number | 718-597D226X0075Z2TTR-ND - Tape & Reel (TR) 718-597D226X0075Z2TCT-ND - Cut Tape (CT) 718-597D226X0075Z2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D226X0075Z2T |
Description | CAP TANT 22UF 20% 75V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 75 V 3024 (7660 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3024 (7660 Metric) |
Capacitance | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 75 V | Manufacturer Size Code Z |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩35,101.00000 | ₩35,101 |
| 10 | ₩28,085.60000 | ₩280,856 |
| 50 | ₩25,402.24000 | ₩1,270,112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₩23,495.57600 | ₩5,873,894 |
| 500 | ₩22,941.87600 | ₩11,470,938 |