4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D475X0010A2TE3

DigiKey Part Number
718-293D475X0010A2TE3TR-ND - Tape & Reel (TR)
718-293D475X0010A2TE3CT-ND - Cut Tape (CT)
718-293D475X0010A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D475X0010A2TE3
Description
CAP TANT 4.7UF 20% 10V 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D475X0010A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,396
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩612.00000₩612
10₩366.90000₩3,669
50₩271.52000₩13,576
100₩242.01000₩24,201
500₩192.32400₩96,162
1,000₩177.00400₩177,004
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩164.40700₩328,814
4,000₩154.04575₩616,183
6,000₩148.85417₩893,125
10,000₩143.10330₩1,431,033
14,000₩139.74107₩1,956,375
20,000₩136.50810₩2,730,162
Manufacturers Standard Package