150D474X9015A2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₩4,761.14000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₩4,146.53400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₩6,405.70300
Datasheet
0.47 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D474X9015A2BE3

DigiKey Part Number
150D474X9015A2BE3-ND
Manufacturer
Manufacturer Product Number
150D474X9015A2BE3
Description
CAP TANT 0.47UF 10% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.47 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D474X9015A2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
100₩7,232.75000₩723,275
Manufacturers Standard Package