
SQS174ELNW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS174ELNW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQS174ELNW-T1_GE3CT-ND - Cut Tape (CT) 742-SQS174ELNW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS174ELNW-T1_GE3 |
Description | N-CHANNEL 72-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 72 V 87A (Tc) 103W (Tc) Surface Mount, Wettable Flank PowerPAK® 1212-8SLW |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 69 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3654 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 103W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 72 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® 1212-8SLW |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 10A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,905.00000 | ₩2,905 |
| 10 | ₩1,840.70000 | ₩18,407 |
| 100 | ₩1,235.58000 | ₩123,558 |
| 500 | ₩975.98600 | ₩487,993 |
| 1,000 | ₩892.45200 | ₩892,452 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩786.41967 | ₩2,359,259 |
| 6,000 | ₩733.06217 | ₩4,398,373 |
| 9,000 | ₩705.88778 | ₩6,352,990 |
| 15,000 | ₩678.97880 | ₩10,184,682 |