
SQD15N06-42L_T4GE3 | |
|---|---|
DigiKey Part Number | 742-SQD15N06-42L_T4GE3TR-ND - Tape & Reel (TR) 742-SQD15N06-42L_T4GE3CT-ND - Cut Tape (CT) 742-SQD15N06-42L_T4GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD15N06-42L_T4GE3 |
Description | N-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Tc) 37W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 535 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 37W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252AA |
Rds On (Max) @ Id, Vgs 42mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,385.00000 | ₩2,385 |
| 10 | ₩1,502.80000 | ₩15,028 |
| 100 | ₩998.15000 | ₩99,815 |
| 500 | ₩781.64400 | ₩390,822 |
| 1,000 | ₩711.96200 | ₩711,962 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩636.51280 | ₩1,591,282 |
| 5,000 | ₩589.89060 | ₩2,949,453 |
| 7,500 | ₩566.13907 | ₩4,246,043 |
| 12,500 | ₩539.45968 | ₩6,743,246 |
| 17,500 | ₩523.66989 | ₩9,164,223 |
| 25,000 | ₩517.11660 | ₩12,927,915 |