
SQ3461EV-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ3461EV-T1_GE3TR-ND - Tape & Reel (TR) SQ3461EV-T1_GE3CT-ND - Cut Tape (CT) SQ3461EV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3461EV-T1_GE3 |
Description | MOSFET P-CHANNEL 12V 8A 6TSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 7.9A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,942.00000 | ₩1,942 |
| 10 | ₩1,215.40000 | ₩12,154 |
| 100 | ₩799.41000 | ₩79,941 |
| 500 | ₩620.44800 | ₩310,224 |
| 1,000 | ₩562.84300 | ₩562,843 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩489.64400 | ₩1,468,932 |
| 6,000 | ₩452.78983 | ₩2,716,739 |
| 9,000 | ₩434.02122 | ₩3,906,191 |
| 15,000 | ₩412.93293 | ₩6,193,994 |
| 21,000 | ₩400.44733 | ₩8,409,394 |
| 30,000 | ₩388.50630 | ₩11,655,189 |
