New Product
P-Channel 12 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3461CEV-T1_GE3

DigiKey Part Number
742-SQ3461CEV-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ3461CEV-T1_GE3CT-ND - Cut Tape (CT)
742-SQ3461CEV-T1_GE3DKR-ND
Manufacturer
Manufacturer Product Number
SQ3461CEV-T1_GE3
Description
P-CHANNEL 12-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Series
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 6 V
Part Status
Active
Power Dissipation (Max)
5W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
12 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Supplier Device Package
6-TSOP
Rds On (Max) @ Id, Vgs
25mOhm @ 7.9A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,428
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩1,238.00000₩1,238
10₩767.50000₩7,675
100₩495.18000₩49,518
500₩377.33800₩188,669
1,000₩339.36300₩339,363
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩291.05300₩873,159
6,000₩266.71950₩1,600,317
9,000₩254.31922₩2,288,873
15,000₩240.38340₩3,605,751
21,000₩232.13300₩4,874,793
30,000₩224.11443₩6,723,433
Manufacturers Standard Package
742-SQ3461CEV-T1_GE3DKR-ND
QuantityUnit PriceExt Price
1₩1,238.00000₩1,238
10₩767.50000₩7,675
100₩495.18000₩49,518
500₩377.33800₩188,669
1,000₩339.36300₩339,363