
SQ3418AEEV-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ3418AEEV-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ3418AEEV-T1_BE3CT-ND - Cut Tape (CT) 742-SQ3418AEEV-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3418AEEV-T1_BE3 |
Description | MOSFET N-CH 40V 8A 6TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 8A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 12.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 675 pF @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 5W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,354.00000 | ₩2,354 |
| 10 | ₩1,489.10000 | ₩14,891 |
| 100 | ₩988.67000 | ₩98,867 |
| 500 | ₩773.91000 | ₩386,955 |
| 1,000 | ₩704.77700 | ₩704,777 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩616.99833 | ₩1,850,995 |
| 6,000 | ₩572.81083 | ₩3,436,865 |
| 9,000 | ₩550.31022 | ₩4,952,792 |
| 15,000 | ₩525.03173 | ₩7,875,476 |
| 21,000 | ₩510.80995 | ₩10,727,009 |