New Product
N-Channel 30 V 19A (Ta), 40A (Tc) 3.8W (Ta), 17W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRA18DDP-T1-UE3

DigiKey Part Number
742-SIRA18DDP-T1-UE3TR-ND - Tape & Reel (TR)
742-SIRA18DDP-T1-UE3CT-ND - Cut Tape (CT)
742-SIRA18DDP-T1-UE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIRA18DDP-T1-UE3
Description
N-CHANNEL 30-V (D-S) MOSFET
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 19A (Ta), 40A (Tc) 3.8W (Ta), 17W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.83mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 17W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,208.00000₩1,208
10₩749.10000₩7,491
100₩482.03000₩48,203
500₩366.94200₩183,471
1,000₩329.83900₩329,839
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩282.66500₩847,995
6,000₩258.89717₩1,553,383
9,000₩246.78400₩2,221,056
15,000₩233.17567₩3,497,635
21,000₩225.11724₩4,727,462
30,000₩217.28530₩6,518,559
Manufacturers Standard Package