SIHG22N60S-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 494
Unit Price: ₩8,729.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩18,575.67500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩17,550.62000
Datasheet

Similar


onsemi
In Stock: 186
Unit Price: ₩10,090.00000
Datasheet

Similar


Infineon Technologies
In Stock: 939
Unit Price: ₩7,369.00000
Datasheet

Similar


Infineon Technologies
In Stock: 88
Unit Price: ₩6,864.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₩16,603.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₩14,034.00000
Datasheet

Similar


IXYS
In Stock: 556
Unit Price: ₩21,862.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₩11,068.30667
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₩16,496.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₩33,053.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: ₩6,711.00000
Datasheet

Similar


Infineon Technologies
In Stock: 5,949
Unit Price: ₩8,546.00000
Datasheet
N-Channel 600 V 22A (Tc) 250W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG22N60S-E3

DigiKey Part Number
SIHG22N60S-E3-ND
Manufacturer
Manufacturer Product Number
SIHG22N60S-E3
Description
MOSFET N-CH 600V 22A TO247AC
Customer Reference
Detailed Description
N-Channel 600 V 22A (Tc) 250W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
190mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
5620 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable