Similar
Similar
Similar
Similar

SIHG22N60AEL-GE3 | |
|---|---|
DigiKey Part Number | SIHG22N60AEL-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHG22N60AEL-GE3 |
Description | MOSFET N-CH 600V 21A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 208W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1757 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH150N65F-F155 | onsemi | 262 | FCH150N65F-F155-ND | ₩12,582.00000 | Similar |
| FCH165N60E | onsemi | 93 | FCH165N60EOS-ND | ₩11,145.00000 | Similar |
| STW24N60DM2 | STMicroelectronics | 678 | 497-14582-5-ND | ₩7,155.00000 | Similar |
| TK16N60W,S1VF | Toshiba Semiconductor and Storage | 20 | TK16N60WS1VF-ND | ₩9,830.00000 | Similar |



