
SIC438CED-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC438CED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC438CED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC438CED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC438CED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP44-24 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 24-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP44-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,853.00000 | ₩3,853 |
| 10 | ₩2,857.30000 | ₩28,573 |
| 25 | ₩2,610.56000 | ₩65,264 |
| 100 | ₩2,338.76000 | ₩233,876 |
| 250 | ₩2,209.05600 | ₩552,264 |
| 500 | ₩2,151.93800 | ₩1,075,969 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩1,986.99667 | ₩5,960,990 |
| 6,000 | ₩1,948.10900 | ₩11,688,654 |