P-Channel 20 V 12A (Tc) 3.4W (Ta), 17.9W (Tc) Surface Mount PowerPAK® SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA461DJ-T1-GE3

DigiKey Part Number
SIA461DJ-T1-GE3TR-ND - Tape & Reel (TR)
SIA461DJ-T1-GE3CT-ND - Cut Tape (CT)
SIA461DJ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA461DJ-T1-GE3
Description
MOSFET P-CH 20V 12A PPAK SC70-6
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 12A (Tc) 3.4W (Ta), 17.9W (Tc) Surface Mount PowerPAK® SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SIA461DJ-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 8 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
3.4W (Ta), 17.9W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
PowerPAK® SC-70-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
33mOhm @ 5.2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,446
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,085.00000₩1,085
10₩669.60000₩6,696
100₩428.83000₩42,883
500₩325.14600₩162,573
1,000₩291.66400₩291,664
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩249.09767₩747,293
6,000₩227.64333₩1,365,860
9,000₩216.71078₩1,950,397
15,000₩204.42300₩3,066,345
21,000₩197.14748₩4,140,097
30,000₩190.07520₩5,702,256
Manufacturers Standard Package