
SI7430DP-T1-E3 | |
|---|---|
DigiKey Part Number | SI7430DP-T1-E3TR-ND - Tape & Reel (TR) SI7430DP-T1-E3CT-ND - Cut Tape (CT) SI7430DP-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7430DP-T1-E3 |
Description | MOSFET N-CH 150V 26A PPAK SO-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 26A (Tc) 5.2W (Ta), 64W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7430DP-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1735 pF @ 50 V |
FET Type | Power Dissipation (Max) 5.2W (Ta), 64W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,242.00000 | ₩8,242 |
| 10 | ₩5,471.40000 | ₩54,714 |
| 100 | ₩3,895.26000 | ₩389,526 |
| 500 | ₩3,439.28400 | ₩1,719,642 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩2,809.87200 | ₩8,429,616 |

