P-Channel 12 V 5A (Ta), 6A (Tc) 1.2W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2333DDS-T1-BE3

DigiKey Part Number
742-SI2333DDS-T1-BE3TR-ND - Tape & Reel (TR)
742-SI2333DDS-T1-BE3CT-ND - Cut Tape (CT)
742-SI2333DDS-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2333DDS-T1-BE3
Description
P-CHANNEL 12-V (D-S) MOSFET
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 5A (Ta), 6A (Tc) 1.2W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1275 pF @ 6 V
FET Type
Power Dissipation (Max)
1.2W (Ta), 1.7W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
12 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,757
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,177.00000₩1,177
10₩730.80000₩7,308
100₩470.11000₩47,011
500₩357.55600₩178,778
1,000₩321.27700₩321,277
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩275.11767₩825,353
6,000₩251.86733₩1,511,204
9,000₩240.01822₩2,160,164
15,000₩226.70167₩3,400,525
21,000₩218.81714₩4,595,160
30,000₩211.15327₩6,334,598
Manufacturers Standard Package