N-Channel 100 V 7.7A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR120PBF-BE3

DigiKey Part Number
742-IRFR120PBF-BE3-ND
Manufacturer
Manufacturer Product Number
IRFR120PBF-BE3
Description
MOSFET N-CH 100V 7.7A DPAK
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 7.7A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
270mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
360 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,765
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩3,486.00000₩3,486
75₩1,579.14667₩118,436
150₩1,420.76667₩213,115
525₩1,195.14286₩627,450
1,050₩1,097.48952₩1,152,364
2,025₩1,019.32099₩2,064,125
5,025₩930.32876₩4,674,902
10,050₩875.23721₩8,796,134
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.