IRFR014TRPBF-BE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 1,195
Unit Price: ₩3,521.00000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2,538
Unit Price: ₩3,521.00000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 3,463
Unit Price: ₩3,521.00000
Datasheet
N-Channel 60 V 7.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR014TRPBF-BE3

DigiKey Part Number
742-IRFR014TRPBF-BE3TR-ND - Tape & Reel (TR)
742-IRFR014TRPBF-BE3CT-ND - Cut Tape (CT)
742-IRFR014TRPBF-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR014TRPBF-BE3
Description
MOSFET N-CH 60V 7.7A DPAK
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 7.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
200mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,521.00000₩3,521
10₩2,250.20000₩22,502
100₩1,525.56000₩152,556
500₩1,214.94800₩607,474
1,000₩1,115.08800₩1,115,088
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩1,031.09550₩2,062,191
4,000₩960.49700₩3,841,988
6,000₩924.54483₩5,547,269
10,000₩884.16900₩8,841,690
Manufacturers Standard Package