
DG448DV-T1-E3 | |
|---|---|
DigiKey Part Number | DG448DV-T1-E3TR-ND - Tape & Reel (TR) DG448DV-T1-E3CT-ND - Cut Tape (CT) DG448DV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG448DV-T1-E3 |
Description | IC SWITCH SPST-NOX1 25OHM 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 25Ohm 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG448DV-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 7V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 130ns, 95ns | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,987.00000 | ₩1,987 |
| 10 | ₩1,441.70000 | ₩14,417 |
| 25 | ₩1,305.00000 | ₩32,625 |
| 100 | ₩1,154.86000 | ₩115,486 |
| 250 | ₩1,083.30800 | ₩270,827 |
| 500 | ₩1,040.13400 | ₩520,067 |
| 1,000 | ₩1,022.17100 | ₩1,022,171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩960.74900 | ₩2,882,247 |
| 6,000 | ₩939.27433 | ₩5,635,646 |
| 9,000 | ₩928.52522 | ₩8,356,727 |
| 15,000 | ₩916.61347 | ₩13,749,202 |
