DG409DY-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 5,575
Unit Price: ₩5,792.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 343
Unit Price: ₩11,938.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 89
Unit Price: ₩11,938.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 930
Unit Price: ₩7,737.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 383
Unit Price: ₩16,293.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,148
Unit Price: ₩16,293.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,322
Unit Price: ₩16,293.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 102
Unit Price: ₩13,529.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₩7,639.46120
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 137
Unit Price: ₩15,815.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,901
Unit Price: ₩15,815.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,923
Unit Price: ₩6,008.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9,243
Unit Price: ₩6,008.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: ₩20,516.00000
Datasheet
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG409DY-T1

DigiKey Part Number
DG409DY-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG409DY-T1
Description
IC SWITCH SP4T X 2 100OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Voltage - Supply, Single (V+)
5V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
14pF, 25pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types