
RLP061R000FB25 | |
|---|---|
DigiKey Part Number | 716-RLP061R000FB25-ND |
Manufacturer | |
Manufacturer Product Number | RLP061R000FB25 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 6W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.938" L (8.71mm x 23.82mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩39,198.00000 | ₩39,198 |
| 10 | ₩27,918.90000 | ₩279,189 |
| 25 | ₩24,872.36000 | ₩621,809 |
| 50 | ₩22,966.24000 | ₩1,148,312 |
| 100 | ₩21,347.25000 | ₩2,134,725 |
| 250 | ₩19,574.81600 | ₩4,893,704 |
| 500 | ₩18,466.86400 | ₩9,233,432 |