
VOM618A-8X001T | |
|---|---|
DigiKey Part Number | VOM618A-8X001TTR-ND - Tape & Reel (TR) VOM618A-8X001TCT-ND - Cut Tape (CT) VOM618A-8X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM618A-8X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM618A-8X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 130% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 260% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7µs, 6µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5µs, 4µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOM618A-8T | Vishay Semiconductor Opto Division | 508 | VOM618A-8TCT-ND | ₩2.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩948.00000 | ₩948 |
| 10 | ₩655.90000 | ₩6,559 |
| 100 | ₩473.62000 | ₩47,362 |
| 500 | ₩391.98400 | ₩195,992 |
| 1,000 | ₩365.16900 | ₩365,169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩330.64367 | ₩991,931 |
| 6,000 | ₩313.06000 | ₩1,878,360 |
| 9,000 | ₩304.04433 | ₩2,736,399 |
| 15,000 | ₩293.86693 | ₩4,408,004 |
| 21,000 | ₩287.81333 | ₩6,044,080 |
| 30,000 | ₩281.91073 | ₩8,457,322 |