Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOM617A-1T

DigiKey Part Number
VOM617A-1T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VOM617A-1T
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOM617A-1T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
100mA
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
40% @ 5mA
Package / Case
4-SMD, Gull Wing
Current Transfer Ratio (Max)
80% @ 5mA
Supplier Device Package
4-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩316.04367₩948,131
6,000₩299.21417₩1,795,285
9,000₩290.58756₩2,615,288
15,000₩280.84567₩4,212,685
21,000₩275.05224₩5,776,097
30,000₩269.40157₩8,082,047
Manufacturers Standard Package