Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH615A-4X017T

DigiKey Part Number
SFH615A-4X017TTR-ND - Tape & Reel (TR)
SFH615A-4X017TCT-ND - Cut Tape (CT)
SFH615A-4X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH615A-4X017T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH615A-4X017T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.35V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
160% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
320% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH615A-4X009Vishay Semiconductor Opto Division1,681SFH615A-4X009-ND₩1,376.00000Parametric Equivalent
SFH615A-4X017Vishay Semiconductor Opto Division3,441751-SFH615A-4X017-ND₩1,498.00000Parametric Equivalent
HCPL-817-36AEBroadcom Limited19,829HCPL-817-36AE-ND₩933.00000Similar
HCPL-817-56AEBroadcom Limited8,785516-2723-1-ND₩933.00000Similar
HCPL-817-56BEBroadcom Limited28,498516-4265-1-ND₩933.00000Similar
In-Stock: 912
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,605.00000₩1,605
10₩1,123.70000₩11,237
100₩830.14000₩83,014
500₩699.61000₩349,805
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩656.87900₩656,879
2,000₩620.59350₩1,241,187
3,000₩601.98533₩1,805,956
5,000₩580.97160₩2,904,858
7,000₩568.47343₩3,979,314
10,000₩556.28750₩5,562,875
Manufacturers Standard Package