
SFH615A-1X016 | |
|---|---|
DigiKey Part Number | SFH615A-1X016-ND |
Manufacturer | |
Manufacturer Product Number | SFH615A-1X016 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SFH615A-1X016 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH617G-1X | Isocom Components 2004 LTD | 100 | 58-SFH617G-1X-ND | ₩749.00000 | Similar |
| SFH617G-2X | Isocom Components 2004 LTD | 1,980 | 58-SFH617G-2X-ND | ₩749.00000 | Similar |
| SFH617G-3X | Isocom Components 2004 LTD | 96 | 58-SFH617G-3X-ND | ₩749.00000 | Similar |
| SFH617G-4X | Isocom Components 2004 LTD | 100 | 58-SFH617G-4X-ND | ₩749.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,498.00000 | ₩1,498 |
| 10 | ₩1,045.70000 | ₩10,457 |
| 100 | ₩769.75000 | ₩76,975 |
| 500 | ₩647.14200 | ₩323,571 |
| 1,000 | ₩606.94900 | ₩606,949 |
| 4,000 | ₩543.94325 | ₩2,175,773 |
| 8,000 | ₩519.45188 | ₩4,155,615 |
| 12,000 | ₩506.90550 | ₩6,082,866 |
| 28,000 | ₩484.34075 | ₩13,561,541 |