MFR Recommended
Similar




LH1550AAB1TR | |
|---|---|
DigiKey Part Number | 751-LH1550AAB1TR-ND - Tape & Reel (TR) 751-LH1550AAB1CT-ND - Cut Tape (CT) 751-LH1550AAB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1550AAB1TR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1550AAB1TR Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 28 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency cUL, DIN, FIMKO, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.25VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LH1546AABTR | Vishay Semiconductor Opto Division | 689 | LH1546AABTRCT-ND | ₩3,180.00000 | MFR Recommended |
| AQV210EHAZ | Panasonic Industry | 6,473 | 255-AQV210EHAZCT-ND | ₩3,256.00000 | Similar |

