Similar
Similar
Similar

H11B1-X007 | |
|---|---|
DigiKey Part Number | H11B1-X007-ND |
Manufacturer | |
Manufacturer Product Number | H11B1-X007 |
Description | OPTOISO 5.3KV DARL W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 25V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 30µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Darlington with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11B1SM | Isocom Components 2004 LTD | 0 | H11B1SMIS-ND | ₩1,192.00000 | Similar |
| H11B1SMT&R | Isocom Components 2004 LTD | 0 | 58-H11B1SMT&RTR-ND | ₩487.50900 | Similar |
| MCA230SM | Isocom Components 2004 LTD | 55 | 58-MCA230SM-ND | ₩1,192.00000 | Similar |
| MCA230SMT&R | Isocom Components 2004 LTD | 0 | 58-MCA230SMT&RTR-ND | ₩487.50900 | Similar |
| MCA231SM | Isocom Components 2004 LTD | 65 | 58-MCA231SM-ND | ₩1,192.00000 | Similar |
