
T54EE157M030LZS150 | |
|---|---|
DigiKey Part Number | 3581-T54EE157M030LZS150TR-ND - Tape & Reel (TR) 3581-T54EE157M030LZS150CT-ND - Cut Tape (CT) 3581-T54EE157M030LZS150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T54EE157M030LZS150 |
Description | CAP TANT POLY 150UF 30V 2917 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code EE |
Voltage - Rated 30 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩26,506.00000 | ₩26,506 |
| 10 | ₩20,794.60000 | ₩207,946 |
| 50 | ₩18,509.26000 | ₩925,463 |
| 100 | ₩17,801.48000 | ₩1,780,148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₩17,218.82000 | ₩3,443,764 |
| 600 | ₩16,498.21500 | ₩9,898,929 |
