Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBR4045CT-1-M3

DigiKey Part Number
VS-MBR4045CT-1-M3-ND
Manufacturer
Manufacturer Product Number
VS-MBR4045CT-1-M3
Description
DIODE ARR SCHOTT 45V 20A TO2623
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 20 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-262-3
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tube
QuantityUnit PriceExt Price
8,000₩2,180.13000₩17,441,040
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.