Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-ETU3006STRRHM3 | |
|---|---|
DigiKey Part Number | VS-ETU3006STRRHM3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-ETU3006STRRHM3 |
Description | DIODE STANDARD 600V 30A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 45 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2 V @ 30 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETU3006SHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETU3006SHM3-ND | ₩2,155.62300 | Parametric Equivalent |
| VS-ETU3006STRL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETU3006STRL-M3-ND | ₩1,723.72200 | Parametric Equivalent |
| VS-ETU3006STRLHM3 | Vishay General Semiconductor - Diodes Division | 190 | 112-VS-ETU3006STRLHM3CT-ND | ₩6,620.00000 | Parametric Equivalent |
| VS-ETU3006STRR-M3 | Vishay General Semiconductor - Diodes Division | 7,850 | 112-VS-ETU3006STRR-M3CT-ND | ₩5,764.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₩2,205.33250 | ₩1,764,266 |
| 1,600 | ₩2,076.87500 | ₩3,323,000 |
