Diode 100 V 3A Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

VS-3EYH01HM3/I

DigiKey Part Number
112-VS-3EYH01HM3/ITR-ND - Tape & Reel (TR)
112-VS-3EYH01HM3/ICT-ND - Cut Tape (CT)
112-VS-3EYH01HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3EYH01HM3/I
Description
DIODE STANDARD 100V 3A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,396
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,697.00000₩1,697
10₩1,062.50000₩10,625
100₩694.53000₩69,453
500₩535.99800₩267,999
1,000₩484.88900₩484,889
2,000₩441.86900₩883,738
5,000₩395.31100₩1,976,555
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000₩354.27207₩4,959,809
28,000₩332.04500₩9,297,260
42,000₩320.72550₩13,470,471
Manufacturers Standard Package