
VS-20CTH03STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-20CTH03STRL-M3TR-ND - Tape & Reel (TR) 112-VS-20CTH03STRL-M3CT-ND - Cut Tape (CT) 112-VS-20CTH03STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20CTH03STRL-M3 |
Description | DIODE STANDARD 300V 10A TO263AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,733.00000 | ₩5,733 |
| 10 | ₩3,742.50000 | ₩37,425 |
| 100 | ₩2,608.44000 | ₩260,844 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₩2,015.62750 | ₩1,612,502 |
| 1,600 | ₩1,877.32813 | ₩3,003,725 |
| 2,400 | ₩1,806.87583 | ₩4,336,502 |
| 4,000 | ₩1,727.75800 | ₩6,911,032 |
| 5,600 | ₩1,709.58054 | ₩9,573,651 |