


VS-16F60 | |
|---|---|
DigiKey Part Number | 16F60-ND |
Manufacturer | |
Manufacturer Product Number | VS-16F60 |
Description | DIODE STANDARD 600V 16A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 16A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.23 V @ 50 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 mA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩16,526.00000 | ₩16,526 |
| 10 | ₩11,380.40000 | ₩113,804 |
| 100 | ₩8,467.41000 | ₩846,741 |
| 500 | ₩7,228.01400 | ₩3,614,007 |
| 1,000 | ₩7,047.00400 | ₩7,047,004 |
