VS-12CWQ03FNTRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,579
Unit Price: ₩3,470.00000
Datasheet

Direct


STMicroelectronics
In Stock: 4,060
Unit Price: ₩2,003.00000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12CWQ03FNTRRPBF

DigiKey Part Number
VS-12CWQ03FNTRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-12CWQ03FNTRRPBF
Description
DIODE ARRAY SCHOTTKY 30V 6A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types