
VS-12CWQ03FNTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-12CWQ03FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-12CWQ03FNTR-M3CT-ND - Cut Tape (CT) 112-VS-12CWQ03FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ03FNTR-M3 |
Description | DIODE ARRAY SCHOTTKY 30V 6A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 12 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 mA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,470.00000 | ₩3,470 |
| 10 | ₩2,218.30000 | ₩22,183 |
| 100 | ₩1,502.50000 | ₩150,250 |
| 500 | ₩1,195.95000 | ₩597,975 |
| 1,000 | ₩1,097.34200 | ₩1,097,342 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩1,014.43500 | ₩2,028,870 |
| 4,000 | ₩944.73350 | ₩3,778,934 |
| 6,000 | ₩909.23600 | ₩5,455,416 |
| 10,000 | ₩869.36740 | ₩8,693,674 |
| 14,000 | ₩859.56779 | ₩12,033,949 |









