Diode 45 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10TQ045STRL-M3

DigiKey Part Number
112-VS-10TQ045STRL-M3TR-ND - Tape & Reel (TR)
112-VS-10TQ045STRL-M3CT-ND - Cut Tape (CT)
112-VS-10TQ045STRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10TQ045STRL-M3
Description
DIODE SCHOTTKY 45V 10A TO263AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Capacitance @ Vr, F
900pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,087
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩4,388.00000₩4,388
10₩2,825.20000₩28,252
100₩1,938.82000₩193,882
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₩1,474.64250₩1,179,714
1,600₩1,366.25063₩2,186,001
2,400₩1,311.04167₩3,146,500
4,000₩1,249.02950₩4,996,118
5,600₩1,212.31107₩6,788,942
8,000₩1,183.48225₩9,467,858
Manufacturers Standard Package